
Vertical board-to-board connector, male header with 7 positions and 1 row. Features brass contacts with tin and gold plating, rated for 2A and 125V AC/DC. Through-hole termination with a 2mm pitch. Housing is natural colored, low halogen, lead-free, and UL94 V-0 flammability rated. Operating temperature range from -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 2A |
| Depth | 19.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 11.4mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 5.4mm |
| Max Current Rating | 9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 35362 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
