Conn Header 7POS 2MM Vert Tin
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Straight |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Not Compliant |