Vertical wire-to-board header with a 2.00mm pitch, featuring a positive lock mechanism. This 9-circuit male connector utilizes brass male pin contacts with tin-lead plating and a square contact shape, offering a mating length of 0.145 inches. The nylon insulation is natural colored and rated UL94 V-0 for flammability. Mounting is via through-hole termination with kinked pins.
Molex 35362-0910 technical specifications.
| Color | Natural |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Sherlock™ 35362 |
| Termination | Kinked Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 35362-0910 to view detailed technical specifications.
No datasheet is available for this part.