
Molex 35362-0950 technical specifications.
| Color | Natural |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-0950 to view detailed technical specifications.
No datasheet is available for this part.
