Molex 35362-1010 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 35362 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Molex 35362-1010 to view detailed technical specifications.
No datasheet is available for this part.