Vertical board-to-board connector featuring 10 contacts in a single row with a 2mm pitch. This male receptacle offers a 2A current rating and a 125V voltage rating, with a maximum operating temperature of 105°C. Constructed with brass contacts plated in tin, it includes a solder termination and a locking mechanism. The connector housing is natural colored, made from low halogen materials, and is UL94 V-0 flammability rated, ensuring RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35362-1050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35362 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 24.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-1050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.