This **11-position, single-row, vertical, through-hole rectangular connector** features **male pin contacts** with a **square shape** and **tin-lead plating** over brass. The connector has a **0.079-inch pitch**, **8.5mm height**, **5.55mm width**, and **24.3mm length**. It operates within a temperature range of -40°C to 105°C and has a **UL94 V-0 flammability rating**. The **natural-colored nylon housing** is **low halogen** and **contains lead**, making it **non-RoHS compliant**.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 24.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Sherlock™ 35362 |
| Termination | Solder |
| Width | 5.55mm |
| RoHS | Not Compliant |