
11-position, single-row male header connector with a 2mm pitch. Features straight, kinked pin terminals for solder termination and a 2A current rating. Constructed with brass contacts plated in tin, and a nylon housing. Rated for 125V DC, with a maximum operating temperature of 105°C and UL94 V-0 flammability.
Molex 35362-1150 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Sherlock 35362 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-1150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.