Molex 35362-1210 technical specifications.
| Color | Natural |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Sherlock™ 35362 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 35362-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.