
14-position, 1-row male header connector with 2mm pitch. Features brass contacts with tin plating and a 2A current rating. Designed for through-hole mounting with a straight, vertical orientation and solder termination. Offers a locking mechanism and operates within a -40°C to 105°C temperature range, rated for 125V DC. This receptacle is low halogen and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 35362-1450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Sherlock™ 35362 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35362-1450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
