Molex 35362-1510 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYAMIDE |
| Total Number of Contacts | 15 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 35362 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Molex 35362-1510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.