This 15-position rectangular connector features a 2mm pitch and a maximum operating temperature range of -40°C to 105°C. It has a current rating of 2A and a maximum voltage rating of 125V. The connector is RoHS compliant and has a low halogen content. It is available in packaging quantities of 4200 and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4200 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 35362 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |