This 2A rectangular connector features a 2mm pitch and a voltage rating of 125V. It operates within a temperature range of -40°C to 105°C. The connector is available in a packaging quantity of 19600 pieces, packaged in rail/tube format. The contact material is brass with a tin plating, and the housing color is natural.
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 5.5mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 7.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 19600 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Series | 35362 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| RoHS | Compliant |