The Sherlock 35363 rectangular connector features a natural color housing with brass contacts plated with tin and lead. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a bulk packaging quantity of 10 units and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Sherlock™ 35363 |
| Termination | Solder |
| RoHS | Not Compliant |