
Two-part board connector, male, right-angle orientation, featuring 2 contacts with a 2mm pitch. This connector offers a 2A current rating and a 125V voltage rating (AC/DC), with a maximum DC voltage of 600V. Constructed with brass contacts plated in tin and gold, it operates within a temperature range of -40°C to 105°C. The housing is natural colored, made from UL94 V-0 flammability rated material, and the termination is through-hole.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| Current Rating | 2A |
| Depth | 2.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 2.3mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 14.7mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Cable, Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35363 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 8.3mm |
| RoHS | Compliant |