
8-contact, 2mm pitch male header connector for board-to-board applications. Features a right-angle, through-hole mounting orientation with brass contacts plated in tin. Rated for 2A current and 125V voltage, with a maximum operating temperature of 105°C. Housing is natural colored, UL94 V-0 flammability rated, and lead-free.
Molex 35363-0860 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 8.55mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Length | 18.3mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35363 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35363-0860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
