Rectangular connector, shrouded header, 9 positions, 9 circuits, 1 row, 2mm pitch. Features male pin contacts with brass material and tin-lead plating, offering a mating length of 0.145 inches. Designed for right-angle, through-hole mounting with solder termination. Housing and insulation are natural colored nylon, with a UL94 V-0 flammability rating. Operating temperature range from -40°C to 105°C.
Molex 35363-0910 technical specifications.
| Color | Natural |
| Contact Finish - Mating | Tin-Lead |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Sherlock™ 35363 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 35363-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.