
Right angle, two-part board connector featuring 10 male contacts with a 2mm lead pitch. Brass contacts are tin-plated for reliable conductivity, supporting a 2A current rating and 125V voltage rating. The natural colored, low halogen housing is constructed from UL94 V-0 rated material, ensuring lead-free and RoHS compliance. Designed for through-hole mounting with solder termination, this connector operates within a -40°C to 105°C temperature range.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | 35363 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 24.3mm |
| RoHS | Compliant |
