Right-angle male pin header connector featuring 11 positions and 11 circuits. Brass contacts with tin-lead plating offer a contact mating length of 0.145 inches. Designed for through-hole mounting with a 0.079-inch pitch. Operating temperature range from -40°C to 105°C. Housing is natural colored and low halogen.
Molex 35363-1110 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Sherlock™ 35363 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 35363-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.