12-contact, right-angle, two-part board connector featuring male pin contacts with a 2mm pitch. This through-hole mount connector offers a 2A current rating and a 125V voltage rating, with brass contacts plated in tin. The natural colored, low halogen housing meets UL94 V-0 flammability standards and operates within a -40°C to 105°C temperature range. Designed for solder termination, this lead-free connector is RoHS compliant.
Molex 35363-1260 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Sherlock™ 35363 |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 28.3mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 35363-1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.