14-contact, male, right-angle two-part board connector with a 2mm pitch. Features brass male pin contacts with tin plating and a 0.145-inch mating length. Rated for 2A current and 125V DC, with a UL94 V-0 flammability rating. Constructed with a natural nylon housing and insulation, this lead-free connector is designed for through-hole mounting and solder termination. Operates within a temperature range of -40°C to 105°C.
Molex 35363-1460 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.145inch |
| Contact Plating | Tin |
| Contact Post Length | 3.2mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Sherlock™ 35363 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35363-1460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.