
15-circuit, right-angle male header with a 2mm pitch. Features brass contacts with tin plating, rated for 2A and 125V DC. Housing is natural colored, UL94 V-0 flammability rated, and low halogen. Designed for through-hole mounting with a maximum operating temperature of 105°C.
Molex 35363-1560 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Plating | Tin |
| Series | 35363 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35363-1560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
