Molex 35374-1810 technical specifications.
| Package/Case | 0309 |
| Contact Gender | Female |
| Current Rating | 10A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 6 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.8mm |
| Series | 35374 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35374-1810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.