Molex 35376-1810 technical specifications.
| Package/Case | 0309 |
| Contact Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 3.6mm |
| Series | 35376 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35376-1810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.