
The Molex 35418-9002 is a female crimp contact designed for board-to-board and mezzanine applications. It features a brass contact material with tin plating and is rated for 300V. The contact is non-insulated and suitable for free hanging applications. The operating temperature range is -40°C to 105°C, and it is compliant with RoHS regulations. The contact is available in large quantities, packaged on tape and reel.
Molex 35418-9002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Non-Insulated |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MP-Lock™ |
| Tab Length | 0.248inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35418-9002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.