Molex 35420-9902 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Halogen Free | Low Halogen |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35420 |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35420-9902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.