Molex 35439-8000 technical specifications.
| Contact Material | Brass |
| Current Rating | 5A |
| Halogen Free | Low Halogen |
| Mating Cycles | 10 |
| Mount | Socket |
| Reach SVHC Compliant | Unknown |
| Series | 35439 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35439-8000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.