Molex 35454-2902 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35454 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35454-2902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
