Molex 35454-8702 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Halogen Free | Low Halogen |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35454 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35454-8702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.