Molex 35477-9002 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Halogen Free | Low Halogen |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35477 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35477-9002 to view detailed technical specifications.
No datasheet is available for this part.