
3-contact, 1-row female receptacle with a 2mm pitch and straight orientation. This board connector features a 2A current rating, 125V voltage rating, and operates within a -40°C to 105°C temperature range. Designed for cable or PCB mounting, it utilizes crimp termination and a polarized lock mechanism. The natural colored housing is UL94 V-0 flammability rated and lead-free.
Molex 35507-0300 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Current Rating | 2A |
| Depth | 6.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 9.2mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable, PCB |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35507 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 9.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35507-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
