
6-contact, 1-row female receptacle connector with a 2mm pitch. Features a straight orientation, crimp termination, and a 2A current rating at 125V AC/DC. The natural colored housing is UL94 V-0 flammability rated and designed for cable or PCB mounting. Operating temperature range is -40°C to 105°C.
Molex 35507-0600 technical specifications.
| Body/Shell Style | RECEPTACLE |
| Color | Natural |
| Contact Gender | Female |
| Current Rating | 2A |
| Depth | 7.8mm |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 14.3mm |
| Manufacturer Series | 35507 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Cable, PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35507 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 15.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35507-0600 to view detailed technical specifications.
No datasheet is available for this part.
