10-position, 1-row female receptacle connector with a 2mm pitch. Features a straight, free-hanging, cable, or PCB mount orientation and a polarized locking mechanism. Rated for 2A current and 125V voltage, with a maximum operating temperature of 105°C. Constructed with a natural colored polyester body material, it is UL94 V-0 flammability rated and RoHS compliant. Accommodates wire gauges from 30AWG to 24AWG.
Molex 35507-1000 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Sherlock™ 35507 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 23.1mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35507-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.