14-position, 1-row female receptacle connector with a 2mm pitch. Features female socket contacts, straight orientation, and a 2A current rating. Designed for free hanging, cable mounting with crimp termination, supporting wire gauges from 30AWG to 24AWG. Operates within a temperature range of -40°C to 105°C and has a voltage rating of 125V. This lead-free, RoHS, and REACH SVHC compliant component offers polarized locking for secure connections.
Molex 35507-1400 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Sherlock™ 35507 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35507-1400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.