
15-position, 2mm pitch, straight female receptacle housing for wire-to-board applications. Features a 2A current rating and 125V voltage rating, accepting female socket contacts. Designed for free-hanging, cable mounting with a temperature range of -40°C to 105°C. Constructed from natural colored, lead-free, and RoHS compliant material.
Molex 35507-1500 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Sherlock™ 35507 |
| Termination | Crimp |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35507-1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
