
Molex 35507-1600 technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35507 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35507-1600 to view detailed technical specifications.
No datasheet is available for this part.
