Molex 35508-0700 technical specifications.
| Contact Gender | Female |
| Current Rating | 2A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | Yes |
| Series | 35508 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35508-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.