Molex 35519-1600 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 16 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Series | 35519 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35519-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.