Molex 35523-1600 technical specifications.
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Contacts | 16 |
| Number of Rows | 3 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35523-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.