Molex 35525-0200 technical specifications.
| Contact Gender | Female |
| Current Rating | 11A |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 6.2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35525 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35525-0200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.