Molex 35533-0205 technical specifications.
| Current Rating | 7A |
| Halogen Free | Low Halogen |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | 35533 |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Molex 35533-0205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.