Molex 35544-0400 technical specifications.
| Color | White |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Pitch | 0.11mm |
| Series | 35544 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35544-0400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
