Molex 35546-0700 technical specifications.
| Contact Gender | Female |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 7 |
| Number of Rows | 3 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 7.55mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35546 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35546-0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
