Molex 35547-0300 technical specifications.
| Glow Wire Compliant | Non-compliant |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Pitch | 7.55mm |
| Reach SVHC Compliant | Yes |
| Series | 35547 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35547-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.