Molex 35548-0300 technical specifications.
| Contact Gender | Female |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 5.84mm |
| RoHS Compliant | Yes |
| Series | 35548 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35548-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.