Molex 35563-1615 technical specifications.
| Contact Gender | Female |
| Current Rating | 10A |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 35563 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35563-1615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
