Molex 35565-0300 technical specifications.
| Contact Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Number of Positions | 3 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Pitch | 2.29mm |
| Reach SVHC Compliant | Yes |
| Series | 35565 |
| RoHS | Compliant |
Download the complete datasheet for Molex 35565-0300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.