This 5-position female receptacle header is designed for cable mounting and has a current rating of 3A. It operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The header features a 2.5mm pitch and is available in a bulk packaging quantity of 1000 units.
Molex 35572-0500 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35572 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35572-0500 to view detailed technical specifications.
No datasheet is available for this part.
