This 11-position rectangular receptacle connector features a natural housing color and a natural contact color. It has a current rating of 3A and an operating temperature range of -40°C to 105°C. The connector is RoHS compliant and has a termination type of crimp. It is available in a bulk packaging quantity of 1000 pieces.
Molex 35572-1100 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Current Rating | 3A |
| Gender | Receptacle |
| Housing Color | Natural |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 35572-1100 to view detailed technical specifications.
No datasheet is available for this part.