Molex 35711-0600 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Halogen Free |
| Insulation | Non-Insulated |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 35711 |
| Termination | Crimp |
| Wire/Cable Gauge | -20AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 35711-0600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
